Kemet SS30V-R400028 technical specifications.
| Max Current Rating | 4A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SS |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet SS30V-R400028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.