
The SS35V-30082 is a common mode choke from Kemet with a height of 41mm and a length of 37mm. It has a maximum operating temperature of 120°C and a minimum operating temperature of -25°C. The choke is designed for through hole mounting and has a radial termination style. It is RoHS compliant and has a voltage rating of 250V AC.
Kemet SS35V-30082 technical specifications.
| Height | 41mm |
| Inductance | 8.2mH |
| Lead/Base Style | Pin |
| Length | 37mm |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SS |
| Termination | Radial |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| Width | 26.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SS35V-30082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
