Kemet SSB28H-R20130 technical specifications.
| Width | 30 |
| Length | 30 |
| Height | 24.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet SSB28H-R20130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.