Kemet SSR21H-10215 technical specifications.
| Height | 14.5mm |
| Inductance | 21.5mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 23mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSR21H |
| Termination | Radial |
| Test Frequency | 10kHz |
| DC Rated Voltage | 250V |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SSR21H-10215 to view detailed technical specifications.
No datasheet is available for this part.