
The SSR21HS-20029 is a 2A 250V EMI filter from Kemet, featuring a radial lead through hole mount. It has a maximum operating temperature of 120°C and a minimum operating temperature of -25°C. The filter has a height of 14.5mm and a length of 23mm, with a width of 23mm. It is RoHS compliant and lead free.
Kemet SSR21HS-20029 technical specifications.
| Height | 14.5mm |
| Inductance | 2.9mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 23mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSR21HS |
| Termination | Radial |
| Test Frequency | 10kHz |
| DC Rated Voltage | 250V |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SSR21HS-20029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.