
Data Line Filter, 2 Function(s), 250V, 1.3A,
Kemet SU10VFC-R13025 technical specifications.
| Height | 15mm |
| Inductance | 2.5mH |
| Lead/Base Style | Pin |
| Length | 13mm |
| Max Current Rating | 1.3A |
| Max DC Current | 1.3A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SU |
| Termination | Radial |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SU10VFC-R13025 to view detailed technical specifications.
No datasheet is available for this part.