Kemet SUP ENG KIT 01 technical specifications.
| Capacitance Range | 0.047F to 1F |
| DC Rated Voltage | 5.5VDC |
| Tolerance | -20% to 80% |
| Negative Capacitance Tolerance | -20% |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Number of Capacitors | 8 X 10 |
| Associated Capacitor Family | FC |
| Associated Product Line | Capacitor Electric Double Layer- Supercaps |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SUP ENG KIT 01 to view detailed technical specifications.
No datasheet is available for this part.