Kemet T110A104K020AT technical specifications.
| Capacitance | 100nF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 3.43mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 37R |
| Length | 7.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T110A104K020AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.