This 100nF tantalum capacitor features a 10% tolerance and is constructed with a metal case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor's equivalent series resistance is 26 ohms. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T110A104K075AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | Metal |
| Diameter | 3.43mm |
| ESR (Equivalent Series Resistance) | 26R |
| Length | 7.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T110A104K075AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.