
The T110A 1uF 15V Axial Tantalum Capacitor from Kemet features a metal package with a diameter of 3.43mm and a lead diameter of 0.51mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The capacitor has a capacitance of 1uF with a tolerance of 5% and an ESR of 17 ohms. It is available in bulk packaging with a quantity of 3500 pieces.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Package/Case | Metal |
| Diameter | 3.43mm |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 17R |
| Lead Diameter | 0.51mm |
| Leakage Current | 300nA |
| Length | 6.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 3500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T110 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |