Kemet T110A105J035AT technical specifications.
| Capacitance | 1uF |
| Package/Case | Metal |
| Diameter | 3.43mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 8R |
| Lead Diameter | 0.51mm |
| Leakage Current | 100nA |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T110 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T110A105J035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.