Polarized tantalum capacitor with 1µF capacitance and 35V DC rated voltage. Features 10% tolerance, 8Ω ESR, and 3% dissipation factor. Designed for through-hole mounting with axial leads, operating from -55°C to 125°C. RoHS compliant with a leakage current of 100nA.
Kemet T110A105K035AT technical specifications.
| Body Diameter | 3.18mm |
| Capacitance | 1uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 3.43mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Leakage Current | 100nA |
| Length | 7.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T110 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T110A105K035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.