The T110A 1uF 20V Axial Tantalum Capacitor from Kemet is a solid tantalum capacitor with a capacitance of 1uF and a voltage rating of 20V. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The capacitor is packaged in a metal case with a diameter of 3.43mm and a length of 6.35mm, and is terminated in an axial configuration with a lead diameter of 0.51mm. The capacitor has a dissipation factor of 3% and an ESR of 10R, with a leakage current of 300nA and a tolerance of 20%.
Kemet T110A105M020ATTR technical specifications.
| Capacitance | 1uF |
| Package/Case | Metal |
| Diameter | 3.43mm |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 10R |
| Lead Diameter | 0.51mm |
| Leakage Current | 300nA |
| Length | 6.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | T110 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T110A105M020ATTR to view detailed technical specifications.
No datasheet is available for this part.