The T110A 1uF 35V Axial Tantalum Capacitor is a solid tantalum capacitor with a capacitance of 1uF and a voltage rating of 35V. It has a dissipation factor of 3% and an equivalent series resistance of 8 ohms. The capacitor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is available in a through-hole package with a height of 0.51mm and a lead diameter of 0.51mm, and is packaged in quantities of 3500 on a tape and reel. The capacitor is not RoHS compliant.
Kemet T110A105M035AS7200 technical specifications.
| Capacitance | 1uF |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 0.51mm |
| Lead Diameter | 0.51mm |
| Leakage Current | 100nA |
| Length | 6.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T110 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T110A105M035AS7200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.