The T110A 1.2uF 20V Tantalum Capacitor is a solid tantalum capacitor with a capacitance of 1.2uF and a voltage rating of 20V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a metal axial case with a diameter of 3.18mm and a length of 7.26mm, and is terminated in an axial configuration. It is RoHS compliant and has a dissipation factor of 4% and an ESR of 10R.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 3.18mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 10R |
| Lead Diameter | 0.51mm |
| Leakage Current | 300nA |
| Length | 7.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | T110 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |