Kemet T110A153M050AT technical specifications.
| Capacitance | 15nF |
| Package/Case | Metal |
| Diameter | 3.43mm |
| Length | 7.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet T110A153M050AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.