
The T110A 1.5uF 20V Axial Tantalum Capacitor from Kemet features a metal package with a diameter of 3.43mm and a length of 6.35mm. It has a dissipation factor of 4% and an equivalent series resistance of 9 ohms. The capacitor operates within a temperature range of 0°C to 85°C and has a leakage current of 300nA. It is available in bulk packaging with 150 units per package and is not RoHS compliant.
Kemet T110A155J020AS technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Metal |
| Diameter | 3.43mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 9R |
| Lead Diameter | 0.51mm |
| Leakage Current | 300nA |
| Length | 6.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T110 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T110A155J020AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.