Kemet T110A155K020AS technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 3.18mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 9R |
| Lead Diameter | 0.51mm |
| Leakage Current | 300nA |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T110 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T110A155K020AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.