
The T110A155M020AS is a 1.5uF tantalum capacitor with a 20V voltage rating and 20% tolerance. It has a metal case and axial construction with a 3.18mm diameter and 0.51mm lead diameter. The capacitor has a dissipation factor of 4% and an ESR of 9 ohms. It operates between -55°C and 125°C and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 3.18mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 9R |
| Lead Diameter | 0.51mm |
| Leakage Current | 300nA |
| Length | 7.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T110 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |