The T110A184K050AS is a solid tantalum capacitor with a capacitance of 180nF and a voltage rating of 50V. It has a tolerance of 10% and is constructed with an axial lead type. The capacitor is packaged in a metal case with a diameter of 3.43mm and a length of 6.35mm. It has a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. The capacitor is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180nF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 3.43mm |
| Dissipation Factor | 2% |
| ESR (Equivalent Series Resistance) | 21R |
| Lead Diameter | 0.51mm |
| Leakage Current | 300nA |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 150 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T110 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |