2.2µF polarized tantalum capacitor with a 20V DC rating. Features axial leaded construction with a 0.51mm lead diameter and a 3.43mm diameter metal package. Offers a 10% tolerance and a maximum operating temperature of 125°C. Dissipation factor is 4% with an ESR of 7Ω.
Kemet T110A225K020AS technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 3.43mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 7R |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Leakage Current | 400nA |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3500 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T110 |
| Size | 7.26mm |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T110A225K020AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.