Kemet T110A334K125AS technical specifications.
| Capacitance | 330nF |
| Package/Case | Axial |
| Dissipation Factor | 3% |
| Lead Diameter | 0.51mm |
| Leakage Current | 1.5uA |
| Length | 6.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T110 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T110A334K125AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.