The T110A 6.8uF 6V 10% Axial Tantalum Capacitor from Kemet is a solid tantalum capacitor with a metal case and a tantalum dielectric material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a leakage current of 300nA. It is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8uF |
| Package/Case | Metal |
| Diameter | 3.18mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 8R |
| Lead Diameter | 0.51mm |
| Leakage Current | 300nA |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T110 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| RoHS | Compliant |