Kemet T110B105K100AS technical specifications.
| Capacitance | 1uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Dissipation Factor | 2% |
| ESR (Equivalent Series Resistance) | 7R |
| Lead Diameter | 0.51mm |
| Leakage Current | 500nA |
| Length | 11.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 75 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T110 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T110B105K100AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.