Kemet T110B106J010AS technical specifications.
| Capacitance | 10uF |
| Package/Case | Metal |
| Diameter | 4.45mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5R |
| Lead Diameter | 0.51mm |
| Leakage Current | 1uA |
| Length | 11.13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T110 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T110B106J010AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.