
Polarized tantalum capacitor with 10µF capacitance and 20V DC rated voltage. Features 10% tolerance, 6% dissipation factor, and 2.9Ω ESR. Axial leaded, through-hole mount design with a metal case. Operating temperature range from -55°C to 125°C.
Kemet T110B106K020AS technical specifications.
| Capacitance | 10uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Depth | 4.7mm |
| Diameter | 4.7mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.9R |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Leakage Current | 1uA |
| Length | 11.13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T110 |
| Size | 12.04mm |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T110B106K020AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
