General purpose polarized tantalum capacitor with 10µF capacitance and 20V DC rated voltage. Features 10% tolerance, 2.9Ω ESR, and 1µA leakage current. Axial leaded, through-hole mount design with a metal package. Operates from -55°C to +125°C and is RoHS compliant.
Kemet T110B106K020AT technical specifications.
| Body Diameter | 4.45mm |
| Capacitance | 10uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 4.7mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.9R |
| Features | General Purpose |
| Height | 11.1mm |
| Lead Diameter | 0.51mm |
| Leakage Current | 1uA |
| Length | 12.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T110 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T110B106K020AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.