
Solid tantalum capacitor with 3.3µF capacitance and 35V DC rated voltage. Features 10% tolerance, 4 Ohm ESR, and a maximum operating temperature of 125°C. Axial construction with a metal package, measuring 4.7mm in diameter and 12.04mm in length. Suitable for through-hole mounting, this general-purpose component offers a leakage current of 1µA and is RoHS compliant.
Kemet T110B335K035AT technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 4.7mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Leakage Current | 1uA |
| Length | 12.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T110 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T110B335K035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
