Solid Tantalum Capacitor, 33µF capacitance, 10V DC rated voltage, and 10% tolerance. Features axial termination, a metal case with dimensions of 4.7mm diameter and 12.04mm length, and a 2.1 Ohm ESR. Operating temperature range from -55°C to 125°C, with a leakage current of 2µA.
Kemet T110B336K010AT technical specifications.
| Capacitance | 33uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 4.7mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.1R |
| Features | General Purpose |
| Height | 11.1mm |
| Lead Diameter | 0.51mm |
| Leakage Current | 2uA |
| Length | 12.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T110 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T110B336K010AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.