Solid tantalum capacitor with 4.7µF capacitance and 50V DC rated voltage. Features 10% tolerance, 2.5Ω ESR, and a maximum operating temperature of 125°C. Axial construction with a metal package, 4.7mm diameter, and 11.13mm length. Designed for general-purpose applications with through-hole mounting.
Kemet T110B475K050AS technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 4.7mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Leakage Current | 1.7uA |
| Length | 11.13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T110 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T110B475K050AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.