
Solid Tantalum Capacitor, 10µF capacitance, 35V DC rated voltage, and 10% tolerance. Features a 2 Ohm ESR, 3µA leakage current, and a maximum operating temperature of 125°C. Housed in an axial package with dimensions of 7.34mm diameter and 17.42mm length, this through-hole component is RoHS compliant.
Kemet T110C106K035AT technical specifications.
| Body Diameter | 7.09mm |
| Capacitance | 10uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 7.34mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 16.5mm |
| Lead Diameter | 0.64mm |
| Leakage Current | 3uA |
| Length | 17.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T110 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T110C106K035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
