
Solid tantalum capacitor with 22uF capacitance and 35V DC rated voltage. Features 10% tolerance, 1.3 Ohm ESR, and a maximum operating temperature of 125°C. Axial construction with a metal package, suitable for through-hole mounting. General purpose application with a leakage current of 4uA.
Kemet T110C226K035AS technical specifications.
| Capacitance | 22uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 7.09mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 1.3R |
| Features | General Purpose |
| Lead Diameter | 0.64mm |
| Leakage Current | 4uA |
| Length | 17.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T110 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T110C226K035AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.