Kemet T110C476J020AS technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Dissipation Factor | 6% |
| Lead Diameter | 0.64mm |
| Leakage Current | 4.5uA |
| Length | 16.51mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | T110 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T110C476J020AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.