Kemet T110D107J020AT technical specifications.
| Capacitance | 100uF |
| Package/Case | Metal |
| Diameter | 8.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Lead Diameter | 0.64mm |
| Leakage Current | 10uA |
| Length | 19.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | T110 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T110D107J020AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.