Kemet T110D107K015AT technical specifications.
| Capacitance | 100uF |
| Package/Case | Metal |
| Diameter | 8.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Lead Diameter | 0.64mm |
| Leakage Current | 6uA |
| Length | 19.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | T110 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T110D107K015AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.