The T110D107K020AS2864 is a 100uF axial tantalum capacitor with a 10% tolerance, suitable for use in a through-hole package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor features a metal package with a diameter of 8.92mm and a length of 19.96mm. Its equivalent series resistance (ESR) is 75mR.
Kemet T110D107K020AS2864 technical specifications.
| Capacitance | 100uF |
| Package/Case | Metal |
| Diameter | 8.92mm |
| ESR (Equivalent Series Resistance) | 75mR |
| Length | 19.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T110D107K020AS2864 to view detailed technical specifications.
No datasheet is available for this part.