Polarized tantalum capacitor, 100µF capacitance, 20V DC rated voltage, and 10% tolerance. Features a general-purpose dielectric material with a dissipation factor of 6% and an ESR of 600mΩ. Axial leaded, through-hole mount design with a body diameter of 8.66mm and overall dimensions of 19.96mm length and 19.1mm height. Operating temperature range from -55°C to 125°C, with a leakage current of 10µA. RoHS compliant.
Kemet T110D107K020AT technical specifications.
| Body Diameter | 8.66mm |
| Capacitance | 100uF |
| Package/Case | Axial |
| Diameter | 8.92mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 19.1mm |
| Lead Diameter | 0.64mm |
| Leakage Current | 10uA |
| Length | 19.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T110 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T110D107K020AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.