Kemet T110D107M020AT1946 technical specifications.
| Capacitance | 100uF |
| Package/Case | Metal |
| Diameter | 8.92mm |
| ESR (Equivalent Series Resistance) | 600mR |
| Length | 19.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet T110D107M020AT1946 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.