Kemet T110D127K015AS technical specifications.
| Capacitance | 120uF |
| Package/Case | Metal |
| Diameter | 8.92mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Lead Diameter | 0.64mm |
| Leakage Current | 6uA |
| Length | 19.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 400 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | T110 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T110D127K015AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.