Kemet T110D156K060AT technical specifications.
| Capacitance | 15uF |
| Package/Case | Metal |
| Diameter | 8.92mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1.2R |
| Length | 19.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T110D156K060AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.