Kemet T110D187K010AT2864 technical specifications.
| Capacitance | 180uF |
| Package/Case | Metal |
| Diameter | 8.92mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Length | 19.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet T110D187K010AT2864 to view detailed technical specifications.
No datasheet is available for this part.