Kemet T110D476K035AS7200 technical specifications.
| Capacitance | 47uF |
| Dielectric | Tantalum |
| Dissipation Factor | 4% |
| Height | 0.64mm |
| Lead Diameter | 0.64mm |
| Leakage Current | 8uA |
| Length | 19.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T110 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T110D476K035AS7200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.