The T110D476K035AS7241 is a 47uF solid tantalum capacitor with a 10% tolerance, suitable for use in applications where high reliability and stability are required. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a metal case with a diameter of 8.92mm and a length of 19.96mm, and is terminated in an axial lead configuration. It is available in tape and reel packaging for easy handling and assembly.
Kemet T110D476K035AS7241 technical specifications.
| Capacitance | 47uF |
| Package/Case | Metal |
| Diameter | 8.92mm |
| ESR (Equivalent Series Resistance) | 800mR |
| Lead Diameter | 0.64mm |
| Length | 19.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet T110D476K035AS7241 to view detailed technical specifications.
No datasheet is available for this part.