Polarized tantalum capacitor with 47µF capacitance and 35V DC rated voltage. Features 10% tolerance, 800mΩ ESR, and 8µA leakage current. Designed for through-hole mounting with axial leads, operating from -55°C to 125°C. RoHS compliant with a 4% dissipation factor.
Kemet T110D476K035AT technical specifications.
| Body Diameter | 8.66mm |
| Capacitance | 47uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 8.92mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 19.1mm |
| Lead Diameter | 0.64mm |
| Leakage Current | 8uA |
| Length | 19.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T110 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T110D476K035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.