This 56uF solid tantalum capacitor features a 20% tolerance and is designed for use in through hole applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor has a metal package with a diameter of 8.92mm and a length of 19.96mm. It has an equivalent series resistance of 100mR and is available in bulk packaging.
Kemet T110D566M020AT2864 technical specifications.
| Capacitance | 56uF |
| Package/Case | Metal |
| Diameter | 8.92mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Length | 19.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet T110D566M020AT2864 to view detailed technical specifications.
No datasheet is available for this part.