The T111B115J050AS tantalum capacitor from Kemet features a capacitance of 1.1uF with a tolerance of 5% and a voltage rating of 50V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a bulk format and has a termination type of axial. Its dimensions include a diameter of 4.45mm and a length of 11.13mm, with a lead diameter of 0.51mm.
Kemet T111B115J050AS technical specifications.
| Capacitance | 1.1uF |
| Package/Case | Metal |
| Diameter | 4.45mm |
| Dissipation Factor | 4% |
| Lead Diameter | 0.51mm |
| Leakage Current | 800nA |
| Length | 11.13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | T111 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T111B115J050AS to view detailed technical specifications.
No datasheet is available for this part.