Kemet T111B116K015AS-T&R technical specifications.
| Capacitance | 11uF |
| Package/Case | Metal |
| Diameter | 5.26mm |
| Length | 24.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T111B116K015AS-T&R to view detailed technical specifications.
No datasheet is available for this part.