Kemet T111C116K035AS technical specifications.
| Capacitance | 11uF |
| Package/Case | Metal |
| Diameter | 7.98mm |
| Dissipation Factor | 4% |
| Lead Diameter | 0.64mm |
| Leakage Current | 4uA |
| Length | 16.51mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T111 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T111C116K035AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
