Kemet T120B565M020AS technical specifications.
| Capacitance | 5.6uF |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T120B565M020AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.