This 15uF tantalum capacitor features a 10% tolerance and operates within a temperature range of -55°C to 125°C. It has a metal package with a diameter of 3.43mm and a length of 7.26mm. The capacitor's equivalent series resistance is 5 ohms.
Kemet T140A156K006AS technical specifications.
| Capacitance | 15uF |
| Package/Case | Metal |
| Diameter | 3.43mm |
| ESR (Equivalent Series Resistance) | 5R |
| Length | 7.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet T140A156K006AS to view detailed technical specifications.
No datasheet is available for this part.